Reference Only

586-2403-101F

Based LED Lamps Yellow, 592nm 1275mcd, 15mA.

Manufacturer:

Mfr Part:
586-2403-101F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryBased LED Lamps
If - Forward Current15 mA
Illumination ColorYellow
Lamp Base TypeMiniature Bayonet
Luminous Intensity1275 mcd
PackagingBulk
Product TypeLED Replacement Lamps
ProductSingle Chip Based LEDs
Series586
SubcategoryLED Indication
Vf - Forward Voltage6 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 220 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.02$884.40
$3.73$1,865.00
$3.64$3,640.00
$3.56$8,900.00
Need more?