Reference Only

586-2401-105

Obsolete
Based LED Lamps BASEDLED T3 1/4 RED

Manufacturer:

Mfr Part:
586-2401-105

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryBased LED Lamps
If - Forward Current15 mA
Illumination ColorRed
Lamp Base TypeMiniature Bayonet
Luminous Intensity1050 mcd
PackagingBulk
Product TypeLED Replacement Lamps
ProductSingle Chip Based LEDs
Series586
SubcategoryLED Indication
Vf - Forward Voltage28 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?