Reference Only

586-1A06-806

Based LED Lamps T 3/4 WEDGE BASE WHT 28 V.

Manufacturer:

Mfr Part:
586-1A06-806

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryBased LED Lamps
ProductSingle Chip Based LEDs
Lamp Base TypeWedge
Illumination ColorWhite
Vf - Forward Voltage28 V
If - Forward Current16 mA
Luminous Intensity460 mcd
PackagingBulk
Product TypeLED Replacement Lamps
Series586
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.83$915.00
$1.75$1,750.00
$1.67$4,175.00
$1.61$8,050.00
Need more?
Contact Us