Reference Only

586-1A04-103F

Based LED Lamps T1 3/4 WEDGE BASE OR.

Manufacturer:

Mfr Part:
586-1A04-103F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryBased LED Lamps
ProductSingle Chip Based LEDs
Lamp Base TypeWedge
Illumination ColorOrange
Vf - Forward Voltage14 V
If - Forward Current16 mA
Luminous Intensity775 mcd
PackagingBulk
Product TypeLED Replacement Lamps
Series586
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 530 / Multiples: 5)
Quantity Unit PriceExt. Price
$1.59$842.70
$1.51$1,510.00
$1.45$3,625.00
$1.39$6,950.00
Need more?
Contact Us