Reference Only

586-1306-105F

Obsolete
Based LED Lamps BI-PIN BASED LED W

Manufacturer:

Mfr Part:
586-1306-105F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryBased LED Lamps
ProductSingle Chip Based LEDs
Lamp Base TypeBi-Pin
Illumination ColorWhite
Vf - Forward Voltage28 V
If - Forward Current10 mA
Luminous Intensity635 mcd
PackagingBulk
Product TypeLED Replacement Lamps
Series586
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?