Reference Only
586-1203-205F
Based LED Lamps WEDGE BASED T1 3/4 YEL, 28VDC.
Datasheet
586-1203-205F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Based LED Lamps | |
| Product | Single Color Based LEDs | |
| Lamp Base Type | Wedge | |
| Illumination Color | Yellow | |
| Vf - Forward Voltage | 28 V | |
| If - Forward Current | 14 mA | |
| Luminous Intensity | 350 mcd | |
| Packaging | Bulk | |
| Product Type | LED Replacement Lamps | |
| Series | 586 | |
| Subcategory | LED Indication | |
| Wavelength/Color Temperature | 587 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.56 | $118.08 | |
| $5.66 | $566.00 | |
| $5.29 | $2,645.00 | |
| $5.04 | $5,040.00 |
Need more?