Reference Only

586-1203-204

Obsolete
Based LED Lamps WEDGE BASED T1 3/4 YEL, 24VDC

Manufacturer:

Mfr Part:
586-1203-204

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryBased LED Lamps
ProductSingle Color Based LEDs
Lamp Base TypeWedge
Illumination ColorYellow
Vf - Forward Voltage24 V
If - Forward Current14 mA
Luminous Intensity350 mcd
PackagingBulk
Product TypeLED Replacement Lamps
Series586
SubcategoryLED Indication
Wavelength/Color Temperature587 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?