Reference Only
586-1202-203F
Based LED Lamps WEDGE BASED T1 3/4 GRN, 14VDC.
Datasheet
586-1202-203F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Based LED Lamps | |
| Product | Single Color Based LEDs | |
| Lamp Base Type | Wedge | |
| Illumination Color | Green | |
| Vf - Forward Voltage | 14 V | |
| If - Forward Current | 8.5 mA | |
| Luminous Intensity | 185 mcd | |
| Packaging | Bulk | |
| Product Type | LED Replacement Lamps | |
| Series | 586 | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.26 | $112.86 | |
| $8.84 | $884.00 | |
| $8.37 | $4,185.00 | |
| $8.07 | $8,070.00 |
Need more?