Reference Only

586-1201-201F

Based LED Lamps WEDGE BASED T1 3/4 RED, 6V.

Manufacturer:

Mfr Part:
586-1201-201F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryBased LED Lamps
ProductSingle Color Based LEDs
Lamp Base TypeWedge
Illumination ColorRed
Vf - Forward Voltage6 V
If - Forward Current35 mA
Luminous Intensity450 mcd
PackagingBulk
Product TypeLED Replacement Lamps
Series586
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.12$113.92
$6.77$677.00
$6.44$3,220.00
$6.28$6,280.00
Need more?
Contact Us