Reference Only
586-1201-201
Based LED Lamps
Datasheet
586-1201-201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Based LED Lamps | |
| Product | Single Color Based LEDs | |
| Lamp Base Type | Wedge | |
| Illumination Color | Red | |
| Vf - Forward Voltage | 6 V | |
| If - Forward Current | 35 mA | |
| Luminous Intensity | 450 mcd | |
| Product Type | LED Replacement Lamps | |
| Series | 586 | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?