Reference Only
585-5511
Based LED Lamps 6V POL LED BASED.
Datasheet
585-5511 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Based LED Lamps | |
| Product | Cluster Based LEDs | |
| Lamp Base Type | Miniature Bayonet | |
| Illumination Color | Yellow | |
| Vf - Forward Voltage | 6 V | |
| If - Forward Current | 90 mA | |
| Luminous Intensity | 1800 mcd | |
| Packaging | Bulk | |
| Product Type | LED Replacement Lamps | |
| Series | 585 | |
| Subcategory | LED Indication | |
| Wavelength/Color Temperature | 592 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 95 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.45 | $992.75 | |
| $8.68 | $868.00 | |
| $7.91 | $3,955.00 | |
| $7.66 | $7,660.00 |
Need more?