Reference Only
585-5411
Based LED Lamps 6V POL LED BASED.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Based LED Lamps | |
| If - Forward Current | 60 mA | |
| Illumination Color | Yellow | |
| Lamp Base Type | Bayonet | |
| Luminous Intensity | 420 mcd | |
| Packaging | Bulk | |
| Product Type | LED Replacement Lamps | |
| Product | Cluster Based LEDs | |
| Series | 585 | |
| Subcategory | LED Indication | |
| Vf - Forward Voltage | 6 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 130 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.33 | $822.90 | |
| $5.72 | $2,860.00 | |
| $5.52 | $5,520.00 |
Need more?