Reference Only

585-5213

Obsolete
Based LED Lamps LED Based Lamp 14 Volts

Manufacturer:

Mfr Part:
585-5213

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryBased LED Lamps
ProductCluster Based LEDs
Lamp Base TypeMiniature Bayonet
Illumination ColorRed
Vf - Forward Voltage14 V
If - Forward Current40 mA
Luminous Intensity480 mcd
PackagingBulk
Product TypeLED Replacement Lamps
Series585
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?