Reference Only

585-1411

Obsolete
Based LED Lamps YELLOW 6V MULTI-CHIP

Manufacturer:

Mfr Part:
585-1411

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryBased LED Lamps
ProductMulti-Chip Based LEDs
Lamp Base TypeMidget Flange
Illumination ColorYellow
Vf - Forward Voltage6 V
If - Forward Current44 mA
Luminous Intensity22 mcd
PackagingBulk
Product TypeLED Replacement Lamps
Series585
SubcategoryLED Indication
Wavelength/Color Temperature585 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?