Reference Only
585-1323
Obsolete
Based LED Lamps GREEN 14V MULTI-CHIP
Datasheet
585-1323 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Based LED Lamps | |
| Product | Multi-Chip Based LEDs | |
| Lamp Base Type | Midget Flange | |
| Illumination Color | Green | |
| Vf - Forward Voltage | 14 V | |
| If - Forward Current | 23 mA | |
| Luminous Intensity | 56 mcd | |
| Packaging | Bulk | |
| Product Type | LED Replacement Lamps | |
| Series | 585 | |
| Subcategory | LED Indication | |
| Wavelength/Color Temperature | 565 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536610000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?