Reference Only

585-1321F

Based LED Lamps MIDG FLNG GREEN 6V NON-POL..

Manufacturer:

Mfr Part:
585-1321F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryBased LED Lamps
ProductMulti-Chip Based LEDs
Lamp Base TypeMidget Flange
Illumination ColorGreen
Vf - Forward Voltage6 V
If - Forward Current67 mA
Luminous Intensity56 mcd
PackagingBulk
Product TypeLED Replacement Lamps
Series585
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.59$823.75
$6.30$3,150.00
Need more?