Reference Only
585-1315F
Based LED Lamps MDGT FLNG BASED LED GRN 28V.
Datasheet
585-1315F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Based LED Lamps | |
| Product | Multi-Chip Based LEDs | |
| Lamp Base Type | Midget Flange | |
| Illumination Color | Green | |
| Vf - Forward Voltage | 28 V | |
| If - Forward Current | 15 mA | |
| Luminous Intensity | 75 mcd | |
| Packaging | Bulk | |
| Product Type | LED Replacement Lamps | |
| Series | 585 | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 160 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.18 | $828.80 | |
| $4.32 | $2,160.00 |
Need more?