Reference Only

585-1221

Obsolete
Based LED Lamps MIDG FLNG ULT-RED 6V NON-POL

Manufacturer:

Mfr Part:
585-1221

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryBased LED Lamps
ProductMulti-Chip Based LEDs
Lamp Base TypeMidget Flange
Illumination ColorRed
Vf - Forward Voltage6 V
If - Forward Current75 mA
Luminous Intensity50 mcd
PackagingBulk
Product TypeLED Replacement Lamps
Series585
SubcategoryLED Indication
Wavelength/Color Temperature660 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?