Reference Only

585-0001-803

Obsolete
Based LED Lamps TEL SLIDE BASED LED

Manufacturer:

Mfr Part:
585-0001-803

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryBased LED Lamps
ProductSingle Color Based LEDs
Lamp Base TypeMiniature Telephone Bayonet
PackagingBulk
Product TypeLED Replacement Lamps
Series585
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?