581-HIGHCAP-KIT Unspecified

581-HIGHCAP-KIT

Obsolete
Capacitor Kits 27 VALUES 20 EACH

Manufacturer:

Mfr Part:
581-HIGHCAP-KIT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerUnspecified
Product CategoryCapacitor Kits
ProductMLCC Capacitor Kits
Capacitance Range1 uF to 47 uF
Tolerance Range- 20 %, + 80 %
Termination StyleSMD/SMT
Package / Case0603 to 1812
Product TypeCapacitor Kits
SubcategoryCapacitors
Temperature Coefficient / CodeX5R, X7R, Y5V
Tolerance- 20 %, + 80 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?