Reference Only

581-0805CC-KIT

Obsolete
Capacitor Kits 50 EA 43 VALUES

Manufacturer:

Mfr Part:
581-0805CC-KIT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerUnspecified
Product CategoryCapacitor Kits
ProductMLCC Capacitor Kits
Capacitance Range1 uF to 47 mF
Voltage Range6.3 V to 50 V
Tolerance Range0.25 %, 20 %
Termination StyleSMD/SMT
PackagingBulk
Package / Case0805 (2012 metric)
Product TypeCapacitor Kits
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?