Reference Only
581-0603CC-KIT
Obsolete
Capacitor Kits 100 EA 37 VALUES
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Unspecified | |
| Product Category | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Capacitance Range | 10 nF to 22 mF | |
| Voltage Range | 6.3 V to 100 V | |
| Tolerance Range | 5 % to 10 % | |
| Termination Style | SMD/SMT | |
| Packaging | Bulk | |
| Package / Case | 0603 (1608 metric) | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 5 % to 10 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?