Reference Only
581-0402CC-KIT
Obsolete
Capacitor Kits 100 EA 39 VALUES
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Unspecified | |
| Product Category | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Capacitance Range | 10 fF to 4.7 mF | |
| Voltage Range | 16 V to 50 V | |
| Tolerance Range | 0.25 %, 10 % | |
| Termination Style | SMD/SMT | |
| Packaging | Bulk | |
| Package / Case | 0402 (1005 metric) | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?