Reference Only

571-0110F

LED Circuit Board Indicators CBI 2MM BI-LEVEL RED.

Manufacturer:

Mfr Part:
571-0110F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED Size2 mm
Wavelength625 nm
Luminous Intensity15 mcd
Mounting StyleThrough Hole
Viewing Angle70 deg
Lens Color/StyleTinted, Diffused
If - Forward Current10 mA
Vf - Forward Voltage2 V
PackagingBulk
Configuration2 Single Color LEDs, Bi-Level
Lens ShapeDome
Mounting TypeThrough Hole
OrientationRight Angle
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.03$824.00
$1.01$1,010.00
$1.00$2,500.00
$0.97$4,850.00
$0.97$9,700.00
Need more?