Reference Only
570-0100-220F
LED Circuit Board Indicators CBI 2MM TRI LEVEL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green | |
| LED Size | 2 mm | |
| Wavelength | 568 nm | |
| Luminous Intensity | 10 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 70 deg | |
| Lens Color/Style | Diffused | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Packaging | Bulk | |
| Configuration | 3 Single Color LEDs, Tri-Level | |
| Lens Shape | Dome | |
| Orientation | Right Angle | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.48 | $740.00 | |
| $1.46 | $1,460.00 |
Need more?