Reference Only

569-0112-100F

LED Circuit Board Indicators CBI 3MM BI-LEVEL G-R.

Manufacturer:

Mfr Part:
569-0112-100F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorGreen
LED Size3 mm
Wavelength569 nm
Luminous Intensity12.6 mcd
Mounting TypeThrough Hole
Viewing Angle60 deg
Lens Color/StyleTinted, Diffused
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
PackagingBulk
Configuration2 Single Color LEDs, Bi-Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809051
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride (25550-51-0)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.33$798.00
$1.24$1,240.00
$1.21$3,025.00
$1.20$6,000.00
Need more?