Reference Only

569-0111-100

Obsolete
LED Circuit Board Indicators RED DIFFUSED

Manufacturer:

Mfr Part:
569-0111-100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED Size3 mm
Wavelength635 nm
Luminous Intensity10 mcd
Mounting StyleThrough Hole
Viewing Angle60 deg
Lens Color/StyleTinted
If - Forward Current10 mA
Vf - Forward Voltage2 V
Series569
PackagingBulk
Lens ShapeDome
Mounting TypeThrough Hole
Number of LEDs2 LED
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?