Reference Only
5680701846F
LED Circuit Board Indicators 3MM QUAD-LVL R-G w ..
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Packaging | Bulk | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 235 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.37 | $791.95 | |
| $3.25 | $1,625.00 | |
| $3.20 | $3,200.00 | |
| $3.17 | $7,925.00 |
Need more?