Reference Only
5680121322F
LED Circuit Board Indicators
Datasheet
5680121322F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red, Yellow, Green | |
| LED Size | 2 mm x 4 mm | |
| Wavelength | 635 nm, 585 nm, 565 nm | |
| Luminous Intensity | 3.7 mcd, 3.2 mcd, 2.2 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 104 deg | |
| Lens Color/Style | Tinted, Diffused | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Series | 568 | |
| Packaging | Bag | |
| Configuration | 4 Single Color LEDs, Quad Level | |
| Mounting Type | Through Hole | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bag
Pricing not available for this package type
Need pricing?