Reference Only
568-2232-22-22F
LED Circuit Board Indicators CBI 3MM QUAD X 2 BKL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green | |
| LED Size | 3 mm | |
| Wavelength | 565 nm | |
| Luminous Intensity | 50 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 45 deg | |
| Lens Color/Style | Tinted, Non-Diffused | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Packaging | Bulk | |
| Configuration | 8 Single Color LEDs, Quad Level | |
| Lens Shape | Dome | |
| Mounting Type | Through Hole | |
| Orientation | Right Angle | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.46 | $892.00 | |
| $4.12 | $2,060.00 | |
| $3.85 | $3,850.00 |
Need more?