Reference Only

568-0701-001F

LED Circuit Board Indicators CBI 3MM QUAD BKLIT.

Manufacturer:

Mfr Part:
568-0701-001F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed, Green
LED Size3 mm
Wavelength621 nm, 569 nm
Luminous Intensity4.7 mcd/10 mcd
Mounting TypeThrough Hole
Viewing Angle60 deg
Lens Color/StyleUntinted, Diffused
If - Forward Current10 mA
Vf - Forward Voltage2 V, 2.1 V
PackagingBulk
Configuration2 Single Color LEDs, 2 Bi-Color LEDs, Quad Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.98$745.00
$2.88$2,880.00
$2.87$7,175.00
Need more?