Reference Only
568-0102-211F
LED Circuit Board Indicators 3mm CBI.
Datasheet
568-0102-211F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red, Green | |
| LED Size | 3 mm | |
| Wavelength | 635 nm, 565 nm | |
| Luminous Intensity | 10 mcd, 12.6 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 60 deg | |
| Lens Color/Style | Tinted, Diffused | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2 V, 2.1 V | |
| Packaging | Bulk | |
| Configuration | 4 Single Color LEDs, Quad Level | |
| Lens Shape | Dome | |
| Orientation | Right Angle | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 350 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.28 | $798.00 | |
| $2.23 | $2,230.00 | |
| $2.20 | $5,500.00 | |
| $2.16 | $10,800.00 |
Need more?