Reference Only
568-0102-173F
LED Circuit Board Indicators Quad Level CBI.
Datasheet
568-0102-173F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red, Orange, Yellow, Green | |
| LED Size | 3 mm | |
| Wavelength | 635 nm, 600 nm, 585 nm, 565 nm | |
| Luminous Intensity | 10 mcd, 7 mcd, 10 mcd, 12.6 mcd | |
| Mounting Type | Through Hole | |
| Viewing Angle | 60 deg | |
| Lens Color/Style | Tinted, Diffused | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2 V, 2.2 V, 2.1 V, 2.1 V | |
| Packaging | Bulk | |
| Configuration | 4 Single Color LEDs, Quad Level | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride (25550-51-0) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 365 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.34 | $854.10 | |
| $2.10 | $1,050.00 | |
| $2.00 | $2,000.00 | |
| $1.91 | $9,550.00 |
Need more?