Reference Only
568-0101-222
Obsolete
LED Circuit Board Indicators RED/GRN/GRN/GRN
Datasheet
568-0101-222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red | |
| LED Size | 3 mm | |
| Wavelength | 635 nm | |
| Luminous Intensity | 10 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 60 deg | |
| Lens Color/Style | Tinted, Diffused | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2 V | |
| Series | 568 | |
| Packaging | Bulk | |
| Lens Shape | Dome | |
| Mounting Type | Through Hole | |
| Number of LEDs | 4 LED | |
| Orientation | Right Angle | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?