566-0407 Dialight

566-0407

Obsolete
LED Circuit Board Indicators RED DIFFUSED RECTANGULAR

Manufacturer:

Mfr Part:
566-0407

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
Wavelength635 nm
Luminous Intensity7.4 mcd
Mounting StyleThrough Hole
Viewing Angle140 deg
Lens Color/StyleTinted
If - Forward Current20 mA
Vf - Forward Voltage2 V
Series566
PackagingBulk
Lens ShapeRectangular
Mounting TypeThrough Hole
Number of LEDs1 LED
OrientationRight Angle
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?