566-0206 Dialight

566-0206

Obsolete
LED Circuit Board Indicators GREEN DIFFUSED RECTANGULAR

Manufacturer:

Mfr Part:
566-0206

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorGreen
Wavelength565 nm
Luminous Intensity4 mcd
Mounting StyleThrough Hole
Viewing Angle110 deg
Lens Color/StyleTinted
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Series566
PackagingBulk
Lens ShapeRectangular
Mounting TypeThrough Hole
Number of LEDs1 LED
OrientationRight Angle
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?