565-0731 Dialight

565-0731

Not Recommended for New Designs
Switch Hardware BARRIER

Manufacturer:

Mfr Part:
565-0731

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySwitch Hardware
ProductHardware
TypeSpacer
For Use WithPushbutton Switches
Designed for565 Series
Series565
PackagingBulk
Height13.97 mm
IlluminationNon-Illuminated
Length21.44 mm
MaterialPlastic
Mounting StylePanel
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width3.96 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?