565-0721 Dialight

565-0721

Switch Hardware BARRIER.

Manufacturer:

Mfr Part:
565-0721

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySwitch Hardware
ProductHardware
TypeSpacer
For Use WithPushbutton Switches
Designed for565 Series
Series565
PackagingBulk
Height13.97 mm
IlluminationNon-Illuminated
Length21.44 mm
MaterialPlastic
Mounting StylePanel
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width3.96 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.12$122.40
$5.86$293.00
$5.62$562.00
$5.33$1,066.00
$4.93$2,465.00
$4.71$4,710.00
Need more?
Contact Us