Reference Only
564-0300-201F
LED Circuit Board Indicators 3mm CBI.
Datasheet
564-0300-201F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Packaging | Bulk | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 475 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $802.75 | |
| $1.68 | $840.00 | |
| $1.64 | $1,640.00 | |
| $1.62 | $4,050.00 | |
| $1.60 | $8,000.00 |
Need more?