Reference Only
564-0240-210F
LED Circuit Board Indicators 3mm CBI.
Datasheet
564-0240-210F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Packaging | Bulk | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 495 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.63 | $806.85 | |
| $1.61 | $805.00 | |
| $1.54 | $1,540.00 | |
| $1.52 | $3,800.00 | |
| $1.50 | $7,500.00 |
Need more?