Reference Only

564-0200-111F

LED Circuit Board Indicators RED DIFFUSED.

Manufacturer:

Mfr Part:
564-0200-111F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED Size3 mm
Wavelength635 nm
Luminous Intensity1.6 mcd
Mounting StyleThrough Hole
Viewing Angle60 deg
Lens Color/StyleTinted, Diffused
If - Forward Current2 mA
Vf - Forward Voltage1.8 V
Series564
PackagingBulk
Lens ShapeDome
Mounting TypeThrough Hole
Number of LEDs3 LED
OrientationRight Angle
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 390 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.33$908.70
$2.06$1,030.00
Need more?