Reference Only

564-0200-111

Obsolete
LED Circuit Board Indicators RED DIFFUSED

Manufacturer:

Mfr Part:
564-0200-111

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED Size3 mm
Wavelength635 nm
Luminous Intensity1.6 mcd
Mounting TypeThrough Hole
Viewing Angle60 deg
Lens Color/StyleTinted, Diffused
If - Forward Current2 mA
Vf - Forward Voltage1.8 V
Series564
PackagingBulk
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?