Reference Only

564-0100-669F

Multi-Color LEDs .

Manufacturer:

Mfr Part:
564-0100-669F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
Lens ColorColorless
PackagingBulk
SubcategoryLEDs
TypeMulti-Color LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 335 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.61$874.35
$2.31$1,155.00
$2.22$2,220.00
$2.14$5,350.00
Need more?