Reference Only
561-5501-060F
LED Circuit Board Indicators 5MM STAND-OFF 0 600" RED WC.
Datasheet
561-5501-060F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red | |
| LED Size | 5 mm | |
| Wavelength | 635 nm | |
| Luminous Intensity | 125 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 24 deg | |
| Lens Color/Style | Non-Diffused | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Packaging | Bulk | |
| Configuration | 1 Single Color LED, Vertical | |
| Lens Shape | Dome | |
| Mounting Type | Through Hole | |
| Orientation | Vertical | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,300 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.625 | $812.50 |
Need more?