Reference Only

561-4101-055F

LED Circuit Board Indicators RED DIFFUSED Vert .55" TALL RECT.

Manufacturer:

Mfr Part:
561-4101-055F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
Wavelength635 nm
Luminous Intensity5 mcd
Mounting StyleThrough Hole
Viewing Angle100 deg
Lens Color/StyleTinted
If - Forward Current20 mA
Vf - Forward Voltage1.9 V
Series561
PackagingBulk
Lens ShapeRectangular
Mounting TypeThrough Hole
Number of LEDs4 LED
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 675 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.16$783.00
$1.13$1,130.00
$1.12$2,800.00
$1.10$5,500.00
Need more?