Reference Only

561-0901-100F

LED Circuit Board Indicators HI EFF ORANGE DIFF.

Manufacturer:

Mfr Part:
561-0901-100F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorOrange
LED Size5 mm
Wavelength600 nm
Luminous Intensity7 mcd
Mounting TypeThrough Hole
Viewing Angle60 deg
Lens Color/StyleTinted
If - Forward Current10 mA
Vf - Forward Voltage1.9 V
Series561
PackagingBulk
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 975 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.85$828.75
$0.81$810.00
$0.81$2,025.00
$0.79$7,900.00
Need more?