Reference Only
560-0201F
Based LED Lamps BI PIN LED LAMP.
Datasheet
560-0201F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Based LED Lamps | |
| Illumination Color | Green | |
| Lamp Base Type | Bi-Pin | |
| Luminous Intensity | 5.8 mcd | |
| Packaging | Bulk | |
| Product Type | LED Replacement Lamps | |
| Product | Single Color Based LEDs | |
| Series | 560 | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 325 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.64 | $858.00 | |
| $2.49 | $1,245.00 | |
| $2.39 | $2,390.00 | |
| $2.38 | $5,950.00 |
Need more?