Reference Only
559-8300-007F
LED Panel Mount Indicators RECT PMI YELLOW 14in LEADS.
Datasheet
559-8300-007F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 104 deg | |
| Product | Indicators | |
| Illumination Color | Yellow | |
| Mounting Hole Size | 5.49 mm x 3.53 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| LED Size | 3.99 mm x 2 mm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Wavelength/Color Temperature | 585 nm | |
| Luminous Intensity | 140 mcd | |
| Lens Shape | Rectangular | |
| Series | 559 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Method | Snap-In | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.67 | $1,002.00 | |
| $1.59 | $1,590.00 | |
| $1.55 | $3,875.00 | |
| $1.49 | $7,450.00 |
Need more?