Reference Only

559-8200-007F

LED Panel Mount Indicators RECT PMI GREEN 14in LEADS.

Manufacturer:

Mfr Part:
559-8200-007F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle104 deg
ProductIndicators
Illumination ColorGreen
Mounting Hole Size5.49 mm x 3.53 mm
Mounting StylePanel Mount
Termination StyleWire
LED Size3.99 mm x 2 mm
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Wavelength/Color Temperature565 nm
Luminous Intensity120 mcd
Lens ShapeRectangular
Series559
PackagingBulk
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 20 C
Mounting MethodSnap-In
Mounting TypeSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.77$885.00
$1.67$1,670.00
$1.64$4,100.00
$1.57$7,850.00
Need more?