Reference Only

559-6101-001F

LED Panel Mount Indicators RED WTR CLR UL-BRT.

Manufacturer:

Mfr Part:
559-6101-001F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle15 deg
ProductIndicators
Illumination ColorRed
Mounting Hole Size6.35 mm
Mounting StyleSnap-In
Termination StyleStraight Lead
Lens Color/StyleNon-Tinted, Non-Diffused
LED Size5 mm
If - Forward Current20 mA
Vf - Forward Voltage1.9 V
Wavelength/Color Temperature635 nm
Luminous Intensity2100 mcd
Lens ShapeDome
Series559
PackagingBulk
Lens ColorColorless
Lens TransparencyDiffused
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting MethodSnap-In
Mounting TypeSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809051
TARIC8531807000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 425 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.19$930.75
$2.07$1,035.00
Need more?